XP Power ITW DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-1372
Mfr. Part No.:
ITW0505SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Width

7.62mm

Depth

11mm

Length

17mm

Series

ITW

Standards/Approvals

No

Efficiency

76%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy