XP Power ITW DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.79

(exc. GST)

$16.27

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.79
5 - 9$14.54
10 +$14.23

*price indicative

Packaging Options:
RS Stock No.:
122-6078
Mfr. Part No.:
ITW1205SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

11mm

Length

17mm

Standards/Approvals

No

Series

ITW

Width

7.62mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy