XP Power ITW DC/DC Converter, 16V/ 67 mA, 75V dc Input, 36V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9197
- Mfr. Part No.:
- ITW4815SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9197
- Mfr. Part No.:
- ITW4815SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 16V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2800000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Series | ITW | |
| Length | 17mm | |
| Width | 7.62mm | |
| Depth | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 16V | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2800000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Series ITW | ||
Length 17mm | ||
Width 7.62mm | ||
Depth 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITW DC/DC Converter 75V dc Input Through Hole
- XP Power ITW DC/DC Converter -12 V/ 42 mA 36V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter -15 V/ 67 mA 9V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power ITW DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
