MPS Converter, 600 mV, 5.5V/ 10 A, 700 kHz, 12-Pin QFN-12
- RS Stock No.:
- 337-335
- Mfr. Part No.:
- MP8759GD-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$11.67
(exc. GST)
$12.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $5.835 | $11.67 |
| 20 - 198 | $5.245 | $10.49 |
| 200 + | $4.845 | $9.69 |
*price indicative
- RS Stock No.:
- 337-335
- Mfr. Part No.:
- MP8759GD-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 5.5mV | |
| Number of Outputs | 1 | |
| Number of Pins | 12 | |
| Output Current 1 | 10A | |
| Package Type | QFN-12 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 700kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 5.5mV | ||
Number of Outputs 1 | ||
Number of Pins 12 | ||
Output Current 1 10A | ||
Package Type QFN-12 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 700kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High Current Synchronous Step Down Converter offers a very Compact solution that achieves 8A of continuous output current and 10A Peak output current with excellent load and line regulation over a wide input supply range. Its operates with high efficiency over a wide output current load range based on MPS proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs.
Ultrasonic mode
117μA low quiescent current
8A continuous output current
10A Peak output current
Adaptive COT for fast transient
Related links
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
