MPS Converter, 600 mV, 5.5V/ 12 A, 21-Pin QFN-21

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$2,526.00

(exc. GST)

$2,778.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$5.052$2,526.00

*price indicative

RS Stock No.:
337-336
Mfr. Part No.:
MP8792GLE-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

600mV, 5.5mV

Product Type

Converter

Number of Outputs

1

Output Current 1

12A

Number of Pins

21

Package Type

QFN-21

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous buck converter. It offers a Compact solution that can achieve up to 12A of output current (IOUT) across a wide input voltage (VIN) supply range with excellent load and line regulation.

Excellent load regulation

VOUT tracking

VOUT discharge

PGOOD Active clamped at low level during power failure

Configurable soft start time from 1ms

Pre biased start‑up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy