MPS Buck Converter, 600 mV, 13V/ 6.5 A, 700 kHz, 11-Pin QFN-11
- RS Stock No.:
- 337-152
- Mfr. Part No.:
- MP2329GG-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.78
(exc. GST)
$23.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.356 | $21.78 | - |
| 50 - 95 | $4.138 | $20.69 | 5% |
| 100 + | $3.834 | $19.17 | 11% |
*price indicative
- RS Stock No.:
- 337-152
- Mfr. Part No.:
- MP2329GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 600mV, 13mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 6.5A | |
| Number of Pins | 11 | |
| Package Type | QFN-11 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 700kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Converter | ||
Output Voltage 1 600mV, 13mV | ||
Number of Outputs 1 | ||
Output Current 1 6.5A | ||
Number of Pins 11 | ||
Package Type QFN-11 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 700kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a super Compact solution that achieves 6.5A of continuous output current and 7.5A of Peak output current over a wide input supply range.
Power good indication
Fixed 700kHz switching frequency
Stable with POSCAP and ceramic capacitors
Internal soft start
Output discharge
Related links
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Buck Converter 2.7 V/ 6 A 14-Pin QFN-14
- MPS Buck Converter 13 V/ 3 A 8-Pin SOT-583
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
- MPS Buck Converter 4.2 V/ 3 A 8-Pin SOT-583
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- Monolithic Power Systems (MPS) Buck Converter 45V Output Voltage 1 Outputs
