MPS Converter, 600 mV, 13V/ 4 A, 11-Pin QFN-11

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,695.50

(exc. GST)

$1,865.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$3.391$1,695.50

*price indicative

RS Stock No.:
337-166
Mfr. Part No.:
MP2384CGG-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

600mV, 13mV

Number of Outputs

1

Output Current 1

4A

Number of Pins

11

Package Type

QFN-11

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a highly Compact solution that achieves 4A of continuous output current. Its operates at high efficiency over a wide output current load range based on MPS’s proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs.

Forced PWM operation

Power good indication

Fixed 700kHz switching frequency

Stable with POSCAP and ceramic capacitors

Internal soft start

Output discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy