INA KH06-B Bearing with 6 mm ID 12 mm OD 390 N 340 N
- RS Stock No.:
- 172-1273
- Mfr. Part No.:
- KH06-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.71
(exc. GST)
$33.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 94 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.71 |
| 5 - 9 | $30.07 |
| 10 + | $29.45 |
*price indicative
- RS Stock No.:
- 172-1273
- Mfr. Part No.:
- KH06-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 22mm | |
| Dynamic Load Rating | 390N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 6mm | |
| Static Load Rating | 340N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 22mm | ||
Dynamic Load Rating 390N | ||
Closure Type Closed | ||
Base to Bore Centerline 6mm | ||
Static Load Rating 340N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 6mm Inside Diameter, 12mm Outside Diameter - KH06-B
This bearing is a linear ball bearing designed for precise movement and support within mechanical systems. With dimensions of 6mm for the inner diameter and 12mm for the outer diameter, it is specifically engineered to provide smooth linear motion. The length of the bearing is 22mm, making it suitable for various industrial applications where space is a consideration.
Features & Benefits
• High dynamic load rating of 390N supports robust requirements
• Static load rating of 340N for reliable performance under stationary conditions
• Sealed design eliminates contaminants for extended lifespan
• 6mm inner diameter allows for versatile installation options
• Closed type ball bearing ensures effective load distribution
Applications
• Used for linear motion systems to facilitate movement
• Ideal for machinery in the automation and robotics sector
• Suitable for electronic assemblies for precise component placement
• Recommended for mechanical devices requiring reliable load handling
What types of materials are suitable for compatibility with linear ball bearings?
These bearings are typically compatible with a range of materials including metals, plastics, and composites, ensuring durability and minimising wear over time.
How does the closed design affect the performance of the bearing?
The closed design helps in the maintenance of lubricant within the bearing, reducing friction and wear, resulting in smoother operation and extended service life.
What should be considered when selecting a bearing for specific machinery?
It is essential to consider both the dynamic and static load ratings, inner and outer diameters, and the specific operating conditions to ensure optimal performance.
Related links
- INA KH06-PP Bearing with 6 mm ID 12 mm OD 390 N 340 N
- INA KH12-B Bearing with 12 mm ID 19 mm OD 800 N 740 N
- Ewellix Makers in Motion LBBR 6 A Bearing with 6 mm ID 12 mm OD 335 N 270 N
- SNR BB6UU Bearing with 6 mm ID 12 mm OD 0.185 kN 0.375 kN
- SKF PCM 404440 M 40 mm Bore Plain Bearing 390 kN
- INA BK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA KH10-B Bearing with 10 mm ID 17 mm OD 590 N 520 N
- NTN 4T-390/394A Taper Roller 57.1 mm ID Roller Bearing, 110 mm OD
