RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 4 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 417-9649
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.83
(exc. GST)
$91.11
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $82.83 |
5 + | $68.18 |
- RS Stock No.:
- 417-9649
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Brushed Gear DC Motor, 19.8 W, 12 V, 59 Ncm, 4 rpm, 6 mm Shaft Diameter
Need a compact motor for low-speed, high-torque applications? This DC geared motor from RS PRO could be the right solution. It comes fitted with a miniature gearbox, so you can easily control the speed, torque, or inertia, without compromising on size or system efficiency.
The unit's brass gears use spur construction, so it's compact and easy to integrate into modular systems. Steel encasing on the gears ensures long service life. The high-quality three-pole motor is fitted with sleeved bearings to guarantee low maintenance and low noise operation while enhancing shock resistance.
This motor handles small loads with minimal backlash in applications where continuous operation is expected. This makes it especially useful in arcade games, film cutting machines and laser printers. It meets Restriction of Hazardous Substances (RoHS) standards too, which means it contains only minimal amounts of any harmful materials.
The unit's brass gears use spur construction, so it's compact and easy to integrate into modular systems. Steel encasing on the gears ensures long service life. The high-quality three-pole motor is fitted with sleeved bearings to guarantee low maintenance and low noise operation while enhancing shock resistance.
This motor handles small loads with minimal backlash in applications where continuous operation is expected. This makes it especially useful in arcade games, film cutting machines and laser printers. It meets Restriction of Hazardous Substances (RoHS) standards too, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
• Iron core construction
• Current rating of 2.8 A
• Power rating of 19.8 W
• Brushed gear DC motor
• Spur gearhead
• Length of 85 mm
• Shaft diameter of 6 mm
• Width of 37 mm
• Maximum output torque of 59 Ncm (Newton centimetres)
• Output speed of 4 rpm (revolutions per minute)
• Supply voltage of 12 V DC
• Current rating of 2.8 A
• Power rating of 19.8 W
• Brushed gear DC motor
• Spur gearhead
• Length of 85 mm
• Shaft diameter of 6 mm
• Width of 37 mm
• Maximum output torque of 59 Ncm (Newton centimetres)
• Output speed of 4 rpm (revolutions per minute)
• Supply voltage of 12 V DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 19.8 W |
Output Speed | 4 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 6000 gcm |
Gearhead Type | Spur |
Current Rating | 2.8 A |
Length | 85mm |
Width | 37mm |
Series | 919D |
Core Construction | Iron Core |
Related links
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 29...
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 15...
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 77...
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 84...
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 4.5 → 15 V dc, 59...
- RS PRO Brushed Geared DC Geared Motor, 7.8 W, 12 V dc, 59 Ncm, 4...
- RS PRO Brushed Geared DC Geared Motor, 19.35 W, 6 → 15 V dc, 59...
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 10 Ncm,...