MPS Converter, 600 mV, 5.5V/ 1 A, 1.2 MHz, 8-Pin SOT-583
- RS Stock No.:
- 337-110
- Mfr. Part No.:
- MP2181GTL-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$923.00
(exc. GST)
$1,015.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.846 | $923.00 |
*price indicative
- RS Stock No.:
- 337-110
- Mfr. Part No.:
- MP2181GTL-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV, 5.5mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 1A | |
| Number of Pins | 8 | |
| Package Type | SOT-583 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV, 5.5mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 1A | ||
Number of Pins 8 | ||
Package Type SOT-583 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant on time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
Output adjustable from 0.6V
Up to 1A output current
100% duty on
Output discharge
VO OVP
External soft start control
Short circuit protection with hiccup mode
Related links
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 3 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 13 V/ 2 A 8-Pin SOT-583
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 1.2 MHz, 8-Pin SOT-583P
