Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- RS Stock No.:
- 195-3155
- Distrelec Article No.:
- 301-64-425
- Mfr. Part No.:
- 34945A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$3,325.00
(exc. GST)
$3,657.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,325.00 |
*price indicative
- RS Stock No.:
- 195-3155
- Distrelec Article No.:
- 301-64-425
- Mfr. Part No.:
- 34945A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Cable Connector | |
| Accessory Type | Switch/Attenuator Driver | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Cable Connector | ||
Accessory Type Switch/Attenuator Driver | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34945A switch/attenuator driver module for the 34980A Multifunction Switch/Measure Unit allows you to control switches and attenuators external to the 34980A Mainframe. This module provides power and control signals for many of the most popular microwave switches and attenuators.
Distribution boards offer ease of wiring to the external switches. One 34945A and 34945EXT can drive up to 64 switch coils, that's 32 SPDT switches. Add an additional 34945EXT's to drive another 64 switch coils.
Control of most popular microwave switches and attenuators
Expandable with 34945EXT Remote Module
Distribution boards for ease of wiring
Switch readback capabilities
External power option for simultaneous switching
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module
