FCT from Molex FL 25 Way Straight Cable D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.72

(exc. GST)

$7.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,663 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$6.72
25 - 99$6.63
100 - 499$6.35
500 +$6.13

*price indicative

RS Stock No.:
812-6371
Distrelec Article No.:
302-90-192
Mfr. Part No.:
FL25S7-K121 / 1727040004
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Type D

D-Sub

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

115°C

Contact Gender

Female

Standards/Approvals

No

Series

FL

COO (Country of Origin):
DE

FCT - Empty Shell D-Sub Crimp Connector


A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy