FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 812-6163
- Mfr. Part No.:
- F25P15-K49 / 1727040065
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.34
(exc. GST)
$15.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.34 |
| 25 - 99 | $13.82 |
| 100 - 499 | $13.17 |
| 500 + | $12.90 |
*price indicative
- RS Stock No.:
- 812-6163
- Mfr. Part No.:
- F25P15-K49 / 1727040065
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | F | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 1.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series F | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- DE
FCT - IDC D-Sub Connector
A range of IDC Pin and Socket D-Sub Connectors for ribbon cable with strain-relief spring. Suitable cable size is 28 AWG 0.08 mm² 1.27 mm pitch for these IDC Pin and Socket D-Sub Connectors. The contacts of these IDC Pin and Socket D-Sub Connectors have 0.2 μm thick gold plating. Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is black Polyester UL 94 V-0 rated for these IDC D-Sub Pin and Socket connectors.
FCT- D-Sub Connectors
- RS Stock No. 8126179
- Mfr. Part No. F25S15-K49 / 1727040068
Each
$21.89
- RS Stock No. 8126100
- Mfr. Part No. F09P15-K49 / 1727040073
Each
$12.54
- RS Stock No. 8126116
- Mfr. Part No. F09S15-K49 / 1727040076
Each
$9.21
- RS Stock No. 7707893
- Mfr. Part No. MDM-25SH003B-A174
Each
$385.36
Related links
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- FCT from Molex F 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male










