FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- RS Stock No.:
- 213-5073
- Mfr. Part No.:
- FM25W3P-K120 / 1731070110
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $52.10
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,040.40
(exc. GST)
$1,144.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $20.808 | $1,040.40 | - |
| 100 - 450 | $20.287 | $1,014.35 | $52.10 |
| 500 + | $18.259 | $912.95 | $1,274.50 |
*price indicative
- RS Stock No.:
- 213-5073
- Mfr. Part No.:
- FM25W3P-K120 / 1731070110
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
- RS Stock No. 2135074
- Mfr. Part No. FM25W3P-K120 / 1731070110
Each
$28.12
- RS Stock No. 2135078
- Mfr. Part No. FM36W4P-K120 / 1731070071
Each
$35.59
- RS Stock No. 1792764
- Mfr. Part No. L17MHDM37+L717HDC62P
Each
$23.69
FCT from Molex FMK 25 Way Straight Panel D-Sub Connector, with Spring System, Lock Screw Male/Female
- RS Stock No. 1237406
- Mfr. Part No. FMK3G-25P-5847 / 1731140314
Each
$42.66
Related links
- FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Male, with Screw
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw











