FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.13

(exc. GST)

$24.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$22.13
25 - 99$21.25
100 - 499$20.37
500 +$19.95

*price indicative

RS Stock No.:
812-6179
Distrelec Article No.:
304-22-700
Mfr. Part No.:
F25S15-K49 / 1727040068
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

25

Current

1.5A

Orientation

Straight

Mount Type

Cable

Connector Type D

D-Sub

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

F

Pitch

1.27mm

COO (Country of Origin):
DE

FCT - IDC D-Sub Connector


A range of IDC Pin and Socket D-Sub Connectors for ribbon cable with strain-relief spring. Suitable cable size is 28 AWG 0.08 mm² 1.27 mm pitch for these IDC Pin and Socket D-Sub Connectors. The contacts of these IDC Pin and Socket D-Sub Connectors have 0.2 μm thick gold plating. Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is black Polyester UL 94 V-0 rated for these IDC D-Sub Pin and Socket connectors.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy