FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- RS Stock No.:
- 213-5074
- Distrelec Article No.:
- 144-17-256
- Mfr. Part No.:
- FM25W3P-K120 / 1731070110
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.12
(exc. GST)
$30.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $28.12 |
| 13 - 24 | $27.43 |
| 25 + | $27.02 |
*price indicative
- RS Stock No.:
- 213-5074
- Distrelec Article No.:
- 144-17-256
- Mfr. Part No.:
- FM25W3P-K120 / 1731070110
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex 173107 9 Way Right Angle Through Hole D-Sub Connector Male, with Screw
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw
