FCT from Molex FL 50 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 812-6396
- Distrelec Article No.:
- 144-16-954
- Mfr. Part No.:
- FL50P7-K120 / 1727040007
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 552 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.43 |
| 25 - 99 | $6.18 |
| 100 - 499 | $5.96 |
| 500 + | $5.80 |
*price indicative
- RS Stock No.:
- 812-6396
- Distrelec Article No.:
- 144-16-954
- Mfr. Part No.:
- FL50P7-K120 / 1727040007
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Series | FL | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
Series FL | ||
- COO (Country of Origin):
- DE
FCT - Empty Shell D-Sub Crimp Connector
A range of Empty Shell D-Sub Crimp Connectors from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex FL 50 Way Straight Cable D-Sub Connector
- FCT from Molex FL 25 Way Straight Cable D-Sub Connector
- FCT from Molex FL 37 Way Straight Cable D-Sub Connector, with Clin Nut
- FCT from Molex 173107 13 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 25 Way Straight Cable D-Sub Connector Male, with Screw
- FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector
