binder 910 15 Way D-Sub Connector Male
- RS Stock No.:
- 117-3351
- Mfr. Part No.:
- 11-0023-71-15
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save $121.50
View bulk pricing optionsSubtotal (1 unit)*
$81.44
(exc. GST)
$89.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $81.44 | - |
| 50 - 99 | $79.01 | $121.50 |
| 100 - 249 | $76.58 | $486.00 |
| 250 - 499 | $74.94 | $1,625.00 |
| 500 + | $73.30 | $4,070.00 |
*price indicative
- RS Stock No.:
- 117-3351
- Mfr. Part No.:
- 11-0023-71-15
- Brand:
- binder
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
| Brand | binder | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 910 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 910 | ||
- COO (Country of Origin):
- DE
The Binder 910 series is 15 Way D-sub connector plug.
Gender: Male
- RS Stock No. 1175060
- Mfr. Part No. 12-0386-000-03
Each
$57.29
- RS Stock No. 8436069
- Mfr. Part No. 09670505601
Each
$6.23
- RS Stock No. 1175105
- Mfr. Part No. 12-0387-000-03
Each
$79.27
- RS Stock No. 0679908
- Mfr. Part No. 745032-1
1 Pack of 150
$634.90
Related links
- binder 910 15 Way D-Sub Connector Female
- binder 910 15 Way Right Angle D-Sub Connector Male
- binder 910 9 Way Right Angle Through Hole D-Sub Connector Male
- binder 910 37 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 15 Way Right Angle D-Sub Connector Female
- binder 910 Series Straight D-Sub Backshell, 15 Way
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female