binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 117-5111
- Mfr. Part No.:
- 11-0028-00-25
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$130.84
(exc. GST)
$143.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $130.84 | - |
| 50 - 99 | $128.56 | 1% |
| 100 - 249 | $123.02 | 5% |
| 250 - 499 | $120.39 | 7% |
| 500 + | $117.76 | 9% |
*price indicative
- RS Stock No.:
- 117-5111
- Mfr. Part No.:
- 11-0028-00-25
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Housing Material | Polyamide | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 910 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Housing Material Polyamide | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 910 | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

D micro-miniature connectors, 910 series
Compact in size, these connectors are designed for applications which require high density and low weight products.
Wire to wire version. Not for panel mounting.
Note: the standard Sub-D connector in the photo background is only shown to provide a scale.
Related links
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 9 Way Right Angle D-Sub Connector Female
- binder 910 15 Way D-Sub Connector Female
- binder 910 37 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 9 Way Right Angle Through Hole D-Sub Connector Male
- binder 910 Series Straight D-Sub Backshell, 9 Way
- binder 910 15 Way D-Sub Connector Male
- binder 910 15 Way Right Angle D-Sub Connector Female
