SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 15mm ID, 40mm OD - 361202 R
Support high load capacities with this ball bearing from SKF. It has a 15mm inner diameter and a 40mm outer diameter and accommodates radial and axial loads in both directions for consistent performance. A crowned running surface helps to ensure stress is evenly distributed to prolong the unit's service life. This also increases load-carrying capability in heavy-duty applications. Sealed ends ensure that contaminants are kept out of the workings, making this a reliable choice. It has C3 clearance, which means there's adequate expansion room between the races to accommodate movement and heat generation.
Features & Benefits
• 48g weight puts minimal strain on machinery • Pre-greased, so saves installation and maintenance time • Made from hardwearing bearing steel for durability
Applications
• Cam drives • Conveyor systems • Electric motors • Domestic appliances • Food and beverage processing
What's the difference between a deep-groove and an angular-contact ball bearing?
An angular contact bearing has an asymmetric cross-section. It supports loads that aren't perpendicular to the bearing axis but which sit at a contact angle. Deep-groove designs support loads in both directions.
When should I replace a ball bearing?
You should replace your ball bearing when you notice clicking or humming noises, vibrations or misalignment, as these indicate wear.