binder 910 15 Way D-Sub Connector Female

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-3402
Mfr. Part No.:
11-0024-71-15
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Connector Gender

Female

Connector Type D

Micro-D

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

910

COO (Country of Origin):
DE
The Binder 910 series is 15 Way D-sub connector socket.

Gender: Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy