binder 910 Series Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 159-8514
- Mfr. Part No.:
- 12-0389-000-02
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.33
(exc. GST)
$36.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $33.33 |
| 50 - 99 | $32.73 |
| 100 - 249 | $31.30 |
| 250 - 499 | $30.62 |
| 500 + | $29.95 |
*price indicative
- RS Stock No.:
- 159-8514
- Mfr. Part No.:
- 12-0389-000-02
- Brand:
- binder
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | 910 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series 910 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Housing
Related links
- binder 910 Series Straight D-Sub Backshell, 9 Way
- binder 910 15 Way Right Angle D-Sub Connector Female
- binder 910 15 Way Right Angle D-Sub Connector Male
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6560 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
