binder 910 9 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 117-5054
- Mfr. Part No.:
- 11-0021-00-09
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $68.50
View bulk pricing optionsSubtotal (1 unit)*
$46.82
(exc. GST)
$51.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $46.82 | - |
| 50 - 99 | $45.45 | $68.50 |
| 100 - 249 | $44.05 | $277.00 |
| 250 - 499 | $43.11 | $927.50 |
| 500 + | $42.16 | $2,330.00 |
*price indicative
- RS Stock No.:
- 117-5054
- Mfr. Part No.:
- 11-0021-00-09
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 910 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 910 | ||
- COO (Country of Origin):
- DE

Pin and socket strip
Related links
- binder 910 9 Way Right Angle D-Sub Connector Female
- binder 910 37 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 15 Way D-Sub Connector Male
- binder 910 Series Straight D-Sub Backshell, 9 Way
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female
- binder 910 15 Way Right Angle D-Sub Connector Male
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 15 Way D-Sub Connector Female
