Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female

Subtotal (1 pack of 20 units)*

$809.81

(exc. GST)

$890.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$809.81$40.491

*price indicative

RS Stock No.:
817-172
Mfr. Part No.:
173109-0662
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

D Sub Standard Connector

Orientation

Vertical

Current

7.5A

Mount Type

Rear Panel

Connector Gender

Female

Connector Type D

Sub D Connector

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

173109

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Molex D-Sub Connector is a 25-position standard-density receptacle engineered for reliable Wire-Wrap and through-hole PCB mounting. Featuring an extended 17.85mm tail length, this FCT series component provides exceptional versatility for complex industrial wiring.

Durable gold-plated female sockets

High-density 25 circuit configuration

Extended 17.85mm Wire-Wrap tails

Rated for 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy