Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
- RS Stock No.:
- 817-115
- Mfr. Part No.:
- 173113-0107
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-115
- Mfr. Part No.:
- 173113-0107
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 44 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Rear Panel | |
| Connector Gender | Male | |
| Connector Type D | Sub D Connector | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 173113 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 44 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Rear Panel | ||
Connector Gender Male | ||
Connector Type D Sub D Connector | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 173113 | ||
- COO (Country of Origin):
- CN
The Molex D-Sub Plug is a precision-engineered 44-position connector is designed for space-saving right-angle PCB installations. This three-row male header provides reliable signal management for high-density electronic assemblies requiring robust through-hole mounting.
Forty-four contact configuration in a Compact footprint
Right-angle orientation for low-profile board integration
Supports current ratings up to 3.0A per contact
Related links
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
- Molex 173110 9 Way Right Angle Rear Panel D Sub Standard Connector Female
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- Deltron Connectors HD 44 Way Right Angle PCB D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female
