Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- RS Stock No.:
- 636-360
- Mfr. Part No.:
- 61802529321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$12.83
(exc. GST)
$14.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18 unit(s) shipping from 23 November 2026
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $12.83 | $6.415 | - |
| 10 - 24 | $11.81 | $5.905 | 7% |
| 25 + | $10.65 | $5.325 | 16% |
*price indicative
- RS Stock No.:
- 636-360
- Mfr. Part No.:
- 61802529321
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Current | 3A | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub, DB, Standard | |
| D-Sub Shell Size | DB | |
| Mounting Hardware | Hex Screw | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Termination Type | Through-Hole Solder Pin | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0, RoHS, DIN ISO 2768-1m, REACH, UL Recognition | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | WR-DSUB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Current 3A | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub, DB, Standard | ||
D-Sub Shell Size DB | ||
Mounting Hardware Hex Screw | ||
Housing Material PBT | ||
Voltage 250V | ||
Termination Type Through-Hole Solder Pin | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0, RoHS, DIN ISO 2768-1m, REACH, UL Recognition | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series WR-DSUB | ||
Related links
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik, WR-DSUB Series
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
