Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-797
Mfr. Part No.:
173109-0341
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D Sub Standard Connector

Number of Contacts

15

Orientation

Right Angle

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D Connector

D-Sub Shell Size

DS-2

Housing Material

PBT

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

Rohs

Series

173109

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Molex standard-density D-Sub device designed for reliable connections in various electronic applications.

Female orientation offers secure connections

Designed for 500 mating cycles for durability

Features a right-angle configuration to optimise space

Employs gold over palladium nickel plating for superior conductivity

Rated for a maximum current of 5.0A per contact

Constructed with halogen-free materials for environmental compliance

IP20 rated, offering protection against solid objects

Compatible with surface mount technology for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy