Molex 173110 9 Way Right Angle Rear Panel D Sub Standard Connector Female
- RS Stock No.:
- 817-174
- Mfr. Part No.:
- 173110-0027
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$1,364.08
(exc. GST)
$1,500.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,364.08 | $68.204 |
*price indicative
- RS Stock No.:
- 817-174
- Mfr. Part No.:
- 173110-0027
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Rear Panel | |
| Connector Gender | Female | |
| Connector Type D | Sub D Connector | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 173110 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Rear Panel | ||
Connector Gender Female | ||
Connector Type D Sub D Connector | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 173110 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CZ
The Molex D-Sub Connector is a waterproof 9-circuit female receptacle engineered for reliable performance in harsh environments. Featuring a right-angle PCB mounting orientation, this IP67-rated component utilizes a plastic watertight frame to protect critical connections.
Waterproof IP67-rated protection
Standard-density 9 position layout
Durable gold-plated copper alloy contacts
Right-angle through-hole termination
Related links
- Molex 173110 25 Way Right Angle Panel Mount D Sub Standard Connector Female
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
