FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- RS Stock No.:
- 533-258
- Distrelec Article No.:
- 302-76-166
- Mfr. Part No.:
- 1731090425
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.79
(exc. GST)
$18.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.79 |
| 10 + | $15.44 |
*price indicative
- RS Stock No.:
- 533-258
- Distrelec Article No.:
- 302-76-166
- Mfr. Part No.:
- 1731090425
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Flange, Rear | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Straight | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | 173109 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Flange, Rear | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Straight | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series 173109 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- Molex 173109 25 Way Vertical Rear Panel D Sub Standard Connector Female
- FCT from Molex D Sub Standard Connector
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex Straight D Sub Standard Connector
- Molex 173109 15 Way Right Angle Panel Mount D Sub Standard Connector Female
