Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-114
Mfr. Part No.:
173113-0065
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

62

Product Type

D Sub Standard Connector

Orientation

Straight

Current

3A

Mount Type

Rear Panel

Connector Gender

Female

Connector Type D

Sub D Connector

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

173113

COO (Country of Origin):
TW
The Molex D-Sub Receptacle is a Compact 62-position connector is designed for efficient signal management in space-constrained layouts. This size 4 female socket features a robust steel Shell and provides reliable high-speed data transmission for industrial and telecommunications equipment.

High-density three-row configuration with 62 contacts

Nickel-plated steel Shell for enhanced durability

Solder cup termination ensures secure wire installation

Supports maximum current loads up to 3.0A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy