HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 745-755
- Mfr. Part No.:
- 09675096775
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$3,783.71
(exc. GST)
$4,162.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,783.71 | $75.674 |
*price indicative
- RS Stock No.:
- 745-755
- Mfr. Part No.:
- 09675096775
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Resin | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 9 POLE STRAIGHT is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination provides secure and reliable connections
Rated current of 5 A supports efficient power transmission
Female connector type ensures compatibility with standard interfaces
Size D-Sub 1 allows for versatile integration in various systems
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Shell constructed from brass with tin plating ensures corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel enhance conductivity
Maximum operating temperature of 70 °C ensures reliability in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this be installed without specialist tools?
The connector can be installed using standard tools for PCB mounting.
- RS Stock No. 0743845
- Mfr. Part No. 09675257675
1 Bag of 25
$2,993.98
- RS Stock No. 0737363
- Mfr. Part No. 09663537612
1 Bag of 100
$1,673.03
- RS Stock No. 0737389
- Mfr. Part No. 09670155604
1 Bag of 100
$1,616.15
- RS Stock No. 0300297
- Mfr. Part No. 164A10069X
Each
$3.87
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools











