HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 737-783
- Mfr. Part No.:
- 09651696711
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$962.30
(exc. GST)
$1,058.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $962.30 | $9.623 |
*price indicative
- RS Stock No.:
- 737-783
- Mfr. Part No.:
- 09651696711
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Male connector design provides secure connections for data and signal transmission
Reflow soldering termination allows for efficient PCB assembly
Rated current of 6.5 A supports a wide range of applications
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with nickel plating enhances mechanical strength and corrosion resistance
9 contacts facilitate versatile connectivity options
Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions
Fixing flange with M3 thread simplifies installation and mounting
Complies with CECC 75301-802 and RoHS standards for safety and environmental protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mounted without specialist tools?
Yes, the fixing flange with M3 thread allows for easy installation without specialist tools.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hammers
- Cable Sleeving Tools
