CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female

Get a bulk buy discount

Add 10 more to save $3.10

View bulk pricing options

Subtotal (1 unit)*

$4.06

(exc. GST)

$4.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.06-
10 +$3.75$3.10

*price indicative

RS Stock No.:
300-297
Mfr. Part No.:
164A10069X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

3A

Mount Type

Solder

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Plug

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Pin

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

164A100

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Size

9

RoHS Status: Exempt

COO (Country of Origin):
SK
The CONEC D-SUB Female 9pos Solder Pin Straight features insulators made of PBT GF UL 94 V-0 in black. The contacts are crafted from copper alloy and are plated with 8μin hard gold over a minimum of 50μin nickel.

Metal shells of Steel minimum. 315μin tin over 40 to 80μin nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy