HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 90 units)*

$1,742.79

(exc. GST)

$1,917.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,742.79$19.364

*price indicative

RS Stock No.:
742-611
Mfr. Part No.:
09661187502
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D SUB SV FE IDC 09 AU3 is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports a wide range of applications

Female contact design allows for versatile connectivity options

D-Sub Shell size 1 accommodates 9 contacts for effective signal transmission

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for reliable connectivity

Integrated into telecommunications and signal transmission setups

Can this connector be mated without tools?


The IDC termination allows for easy connection without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy