HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 737-928
- Mfr. Part No.:
- 09651676813
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,167.77
(exc. GST)
$1,284.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,167.77 | $11.678 |
*price indicative
- RS Stock No.:
- 737-928
- Mfr. Part No.:
- 09651676813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type D Sub provides standardised interfaces for seamless integration
Reflow soldering termination allows for efficient assembly and reliable connections
Rated current of 6.5 A supports a wide range of applications
Male contact gender ensures compatibility with corresponding female connectors
Size D-Sub 1 fits standard mounting requirements in various setups
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from nickel-plated steel offers corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for enhanced performance
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
