HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 737-389
- Mfr. Part No.:
- 09670155604
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,616.15
(exc. GST)
$1,777.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,616.15 | $16.162 |
*price indicative
- RS Stock No.:
- 737-389
- Mfr. Part No.:
- 09670155604
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Solder cup termination allows for secure and easy connections
Rated current of 7.5 A supports efficient power delivery
Male connector gender ensures compatibility with female counterparts
D-Sub Shell size 2 fits standard mounting requirements
Thermoplastic resin housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C ensures performance in high-heat applications
Minimum operating temperature of -55 °C allows use in extreme conditions
Fixing flange with 3.1 mm feed-through hole simplifies installation
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires solder cup termination for secure connections.
Related links
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
