Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Female
- RS Stock No.:
- 560-513
- Distrelec Article No.:
- 300-81-338
- Mfr. Part No.:
- 6355-0040-12
- Brand:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$16.53
(exc. GST)
$18.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.53 | - |
| 10 + | $15.21 | 7% |
*price indicative
- RS Stock No.:
- 560-513
- Distrelec Article No.:
- 300-81-338
- Mfr. Part No.:
- 6355-0040-12
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Top | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | DTSL | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Orientation Top | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Series DTSL | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
- RS Stock No. 0560522
- Mfr. Part No. 6355-0006-12
Each
$13.01
- RS Stock No. 0560534
- Mfr. Part No. 6355-0041-01
Each
$9.10
- RS Stock No. 0560504
- Mfr. Part No. 6355-0001-12
Each
$3.06
- RS Stock No. 0560368
- Mfr. Part No. 2101-0300-11
Each
$1.95
Related links
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DTSL 25 Way Top D Sub Standard Connector Female
- Encitech Connectors DTSL 9 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 26 Way Top D Sub Standard Connector Female
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Female
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female








