Encitech Connectors DTSL 15 Way Side D Sub Standard Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.50

View bulk pricing options

Subtotal (1 unit)*

$9.10

(exc. GST)

$10.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.10-
10 +$8.85$2.50

*price indicative

RS Stock No.:
560-535
Distrelec Article No.:
300-81-317
Mfr. Part No.:
6355-0043-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D Sub Standard Connector

Number of Contacts

15

Orientation

Side

Connector Gender

Male

Housing Material

Zinc

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

DTSL

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy