Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Female
- RS Stock No.:
- 560-507
- Distrelec Article No.:
- 300-81-370
- Mfr. Part No.:
- 6355-0002-12
- Brand:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.81
(exc. GST)
$9.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.81 |
| 10 + | $8.12 |
*price indicative
- RS Stock No.:
- 560-507
- Distrelec Article No.:
- 300-81-370
- Mfr. Part No.:
- 6355-0002-12
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Series | DTZK | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Series DTZK | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- SE
- RS Stock No. 0560508
- Mfr. Part No. 6355-0002-33
Each
$20.28
- RS Stock No. 0560539
- Mfr. Part No. 6355-0050-02
Each
$21.37
- RS Stock No. 0560368
- Mfr. Part No. 2101-0300-11
Each
$1.95
- RS Stock No. 0560522
- Mfr. Part No. 6355-0006-12
Each
$13.69
Related links
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female
- Encitech Connectors DTZK 9 Way Straight D Sub Standard Connector Female
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Male
- Encitech Connectors DTSL 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female
- Encitech Connectors MHDM 15 Way Top D Sub Standard Connector Female
- Encitech Connectors DTPK-M 15 Way Top D Sub Standard Connector Female
- Encitech Connectors MHDM 26 Way Top D Sub Standard Connector Female









