Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.22-
10 - 24$2.977%
25 +$2.6118%

*price indicative

RS Stock No.:
560-504
Distrelec Article No.:
300-81-250
Mfr. Part No.:
6355-0001-12
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D Sub Standard Connector

Orientation

Top

Connector Gender

Female

Housing Material

Polyamide

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

110°C

Standards/Approvals

UL, UL94 V-0

Series

DPPK

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
SE

  • RS Stock No. 0560522
  • Mfr. Part No. 6355-0006-12
Each
$13.69
  • RS Stock No. 0560534
  • Mfr. Part No. 6355-0041-01
Each
$9.58
  • RS Stock No. 0560368
  • Mfr. Part No. 2101-0300-11
Each
$1.95
  • RS Stock No. 0564041
  • Mfr. Part No. DTS15PFC/2-A
1 Pack of 5
$14.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy