Phoenix Contact 2904467 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 241-6102
- Mfr. Part No.:
- 2904467
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.52
(exc. GST)
$131.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.52 |
*price indicative
- RS Stock No.:
- 241-6102
- Mfr. Part No.:
- 2904467
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 100mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| D-Sub Shell Size | 9 | |
| Housing Material | ABS | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cUL Recognised, cULus Recognised Ex Approvals ATEX, EAC, UL Recognised | |
| Series | 2904467 | |
| Contact Size | 1 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 100mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
D-Sub Shell Size 9 | ||
Housing Material ABS | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cUL Recognised, cULus Recognised Ex Approvals ATEX, EAC, UL Recognised | ||
Series 2904467 | ||
Contact Size 1 mm² | ||
- COO (Country of Origin):
- DE
Phoenix Contact SUBCON-PLUS-M/AX 9 Series D-sub Connector, Cable Mount, 9 Contacts - 2904467
This D-sub connector by Phoenix Contact is a male connector with a straight body orientation and cable mount capability. Ideal for applications requiring 9 contacts, this connector is dependable solution for various electronics applications.
Features & Benefits
• Straight body orientation for easy installation
• Male gender for specific connection requirements
• Cable mount feature for secure connection
Applications
• Ideal for connecting devices in control systems
Can it be used in automation applications?
Yes, this d-sub connector is suitable for automation applications due to its male gender and cable mount capability.
Will it work with devices requiring 9 pin connections?
Yes, this connector is designed for applications requiring 9 contacts, making it reliable for devices with such connection specifications.
Is it compatible with Phoenix Contact products?
Yes, this d-sub connector is manufactured by Phoenix Contact, ensuring compatibility with their products.
Related links
- Phoenix Contact VS-09-PROFIB-SP 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Straight Cable D-Sub Connector Male
- JAE 9 Way Straight Cable D-Sub Connector Male
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Male
- HARTING 9 Way Straight Cable D-Sub Connector Male
- Provertha 9 Way Straight Cable D-Sub Connector Male/Female
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions L777RR 9 Way Straight Cable D-Sub Connector Male
