MH Connectors MHDTPK 9 Way Straight D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.45

(exc. GST)

$6.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.45
50 - 99$5.33
100 - 249$5.23
250 - 499$5.09
500 +$4.99

*price indicative

RS Stock No.:
787-3820
Mfr. Part No.:
MHDTPK9-DB9S-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Connector Gender

Female

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

MHDTPK

Contact Plating

Tin

COO (Country of Origin):
CN

D-Sub Connector Kits with Straight Metalized Plastic Hoods


These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

2 Backshell halves

2 4-40 Thumbscrews

2 Housing screws and 2 nuts

1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Approvals

UL 94 V-0 recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy