Siemens Female RS232 Male to Male Serial Cable, 3 m

Subtotal (1 unit)*

$90.47

(exc. GST)

$99.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.47

*price indicative

RS Stock No.:
265-8800
Distrelec Article No.:
304-23-600
Mfr. Part No.:
6GK59803BB000AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Connector Type A

RS232 Male

Product Type

Serial Cable

Connector Gender A

Female

Connector Gender B

Male

Cable Length

3m

Jacket Colour

Black

Standards/Approvals

CE

COO (Country of Origin):
DE

Siemens Serial Cable, 3m Length, 3 Electrical Cores - 6GK59803BB000AA5


This serial cable is designed for effective data communication. With a robust length of 3m, it features a female RS232 connector on one end and a male RJ11 connector on the other, allowing for seamless connectivity. The black sheath not only provides durability but also enhances the aesthetic appeal of the setup.

Features & Benefits


• Black sheath offers durability and protection

• CE certified cable ensures compliance with safety standards

• Facilitates efficient data transmission for reliable communication

Applications


• Ideal for serial communication between peripherals

• Employed in electronic testing and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy