FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.44

(exc. GST)

$41.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$37.44
10 +$34.46

*price indicative

RS Stock No.:
497-916
Distrelec Article No.:
301-64-634
Mfr. Part No.:
1731090073
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

50

Product Type

D Sub Standard Connector

Current

7.5A

Orientation

Straight

Mount Type

Flange, Rear

Connector Gender

Female

Minimum Operating Temperature

-55°C

Termination Type

Solder Termination

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Contact Material

Copper Alloy

Series

173109

Contact Plating

Gold over Nickel

Pitch

2.84mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy