FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Flange, Rear D Sub Standard Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.11

(exc. GST)

$23.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.11
10 - 24$19.42
25 +$17.53

*price indicative

RS Stock No.:
534-451
Distrelec Article No.:
301-64-617
Mfr. Part No.:
1731130085
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

44

Product Type

D Sub Standard Connector

Current

3A

Orientation

Straight

Mount Type

Flange, Rear

Connector Gender

Female

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Series

173113

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

1.98mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy