FCT from Molex Straight D Sub Standard Connector
- RS Stock No.:
- 533-261
- Distrelec Article No.:
- 144-16-625
- Mfr. Part No.:
- 1731100026
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.79
(exc. GST)
$39.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.79 |
| 10 + | $32.91 |
*price indicative
- RS Stock No.:
- 533-261
- Distrelec Article No.:
- 144-16-625
- Mfr. Part No.:
- 1731100026
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex D Sub Standard Connector
- FCT from Molex 1731 Series Straight D-Sub Backshell, 1 Way
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female
