FCT from Molex 173113 26 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Female
- RS Stock No.:
- 534-447
- Distrelec Article No.:
- 304-65-419
- Mfr. Part No.:
- 1731130061
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $17.18 | $8.59 |
| 10 - 24 | $15.80 | $7.90 |
| 25 + | $14.26 | $7.13 |
*price indicative
- RS Stock No.:
- 534-447
- Distrelec Article No.:
- 304-65-419
- Mfr. Part No.:
- 1731130061
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 26 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 26 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- CN
Related links
- FCT from Molex D Sub Standard Connector
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173113 Straight Rear, Flange D Sub Standard Connector
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 173113 Straight Flange, Rear D Sub Standard Connector
- Molex 74960 28 Way Right Angle Surface Mount D Sub Standard Connector
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
