Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 427-923
- Mfr. Part No.:
- 732841040
- Brand:
- Molex
Subtotal (1 unit)*
$180.84
(exc. GST)
$198.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $180.84 |
*price indicative
- RS Stock No.:
- 427-923
- Mfr. Part No.:
- 732841040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard Density Emi Filtered | |
| Housing Material | Polyester | |
| Voltage | 5V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 73284 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard Density Emi Filtered | ||
Housing Material Polyester | ||
Voltage 5V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 73284 | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Male, Straight, features a Solder Cup termination style for secure connections. It is RoHS compliant and designed with 9 circuits, making it suitable for a variety of applications that require reliable signal integrity and EMI filtering. The connector is polarized to both the mating part and the PCB, ensuring correct alignment during installation. It has 1 port and operates within a temperature range of -55°C to +125°C, making it ideal for use in environments with extreme temperature fluctuations. The solder cup termination provides a solid and durable connection for stable performance in industrial and electronic systems.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
