Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 427-933
- Mfr. Part No.:
- 732843041
- Brand:
- Molex
Subtotal (1 unit)*
$218.17
(exc. GST)
$239.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $218.17 |
*price indicative
- RS Stock No.:
- 427-933
- Mfr. Part No.:
- 732843041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard Density Emi Filtered | |
| Housing Material | Polyester | |
| Voltage | 50V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 62474 | |
| Series | 73284 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard Density Emi Filtered | ||
Housing Material Polyester | ||
Voltage 50V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 62474 | ||
Series 73284 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Female, Straight, features a Solder Cup termination style for secure connections. It is equipped with a 4000pF Pi network for effective electromagnetic interference (EMI) filtering, ensuring clean signal transmission in noise-sensitive applications. This connector supports 9 circuits, making it ideal for various industrial, communication, and electronic systems. The Solder Cup termination provides a strong, durable connection, and the EMI filtering ensures protection against external interference, which is crucial in environments with high electrical noise.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
