Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 unit)*

$421.92

(exc. GST)

$464.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$421.92

*price indicative

RS Stock No.:
427-911
Mfr. Part No.:
732843921
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard Density Emi Filtered

Housing Material

Polyester

Voltage

50V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

IEC 62474

Series

73284

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Female, Straight, is designed with PCB Through Hole termination for a secure and stable connection. It features a 4000pF Pi network for effective EMI (electromagnetic interference) filtering, ensuring reliable signal integrity in electrically noisy environments. The connector supports 25 circuits, making it suitable for applications that require multiple data or signal connections. Locking inserts enhance the durability and security of the connection, preventing accidental disconnections.

Copper alloy contact

Polyester resin

Gold plating at mating and termination

Durability of 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy